You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Small Bullet Tip Metal Barrel Permanent Marker Pens, Black 12 Pack -
S0945720
- Manufacturer:
- SHARPIE SHARPIE
- Manufacturer Part No:
- S0945720
- Order Code:
- OE06218
- Product Range
- Sharpie Small Bullet Markers
- Also Known As:
- GTIN UPC EAN: 03501170945728
Product Range Selector (Sharpie Small Bullet Markers)
See all from this product rangeProduct Overview
- Fade & Water resistant dye-based ink / Xylene-free / Toluene-free
- Plastic cap with clip
- Small Bullet tip with 1mm line width
- Cap-off 30 minutes
- Long writing length
- Supplied as a pack of 12 pens
Product Information
- :
- Sharpie Small Bullet Markers
- :
- Permanent Marker
- :
- Black
- :
- Bullet Tip
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 12
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.9898 (€25.82) | ( ) |
3+ | €19.5741 (€24.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.