You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Garden Knee Saver Kneeling Pad -
KC200
- Manufacturer:
- SHEDMATES SHEDMATES
- Manufacturer Part No:
- KC200
- Order Code:
- SI16680
- Also Known As:
- GTIN UPC EAN: 5013478555816
Product Range Selector (Shedmates - Garden Kneelers)
See all from this product rangeProduct Overview
- Lightweight water-resistant easy to clean durable foam construction
Product Information
- :
- -
- :
- Rubber
- :
- 390mm
- :
- 170mm
- :
- Blue
- :
- Shedmates - Garden Kneelers
Technical Documents (0)
Also Known As
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
240 more will be available week commencing 06/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
240 more will be available week commencing 06/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.0349 (€2.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.