You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10mm Mini Sanding Block -
FL6010
- Manufacturer:
- SHESTO SHESTO
- Manufacturer Part No:
- FL6010
- Order Code:
- TL11579
- Product Range
- Shesto - Sanding Blocks
- Also Known As:
- GTIN UPC EAN: 5056402206262
- Technical Datasheet:
- FL6010 Datasheet
Product Range Selector (Shesto - Sanding Blocks)
See all from this product rangeProduct Overview
- Designed for light duty sanding on both flat and curved surfaces
- Supplied with one sanding band
Product Information
- :
- -
- :
- Black
- :
- Medium
- :
- 20mm
- :
- 10mm
- :
- 130mm
- :
- Shesto - Sanding Blocks
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €4.7994 (€5.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























