You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ULTRASONIC CLEANER TANK, 2L -
UT8021/EUK
New- Manufacturer:
- SHESTO SHESTO
- Manufacturer Part No:
- UT8021/EUK
- Order Code:
- SI20481
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0203170700569
Product Overview
- Digital Ultrasonic Cleaner 2L Tank Heated Ultrasonic Cleaner Bath Cavitek Technology
- Removes Dirt, Grease, Corrosion - can be used for cleaning Electronic and Mechanical parts.
- For best results use appropriate cleaning fluid or solvent suitable for the item
- Wire Basket Available - see separate listing (Part No. UTBAS02).
- Delicate mode - The cleaner runs at half power which provides a less aggressive cleaning action for fragile/delicate items.
- Delicate mode - The cleaner runs at half power which provides a less aggressive cleaning action for fragile/delicate items.
- Full-power mode - A powerful deep clean that will clean heavily contaminated items
- Temperature and Timing mode - Allows the user to set both the fluid temperature and duration of the cleaning cycle
- These parameters will change depending on the cleaning agent and item being cleaned, please refer to the manual provided
- Tank and Housing Made From Stainless Steel
Product Information
- :
- 2l
- :
- 40kHz
- :
- 50W
- :
- 100mm
- :
- 137mm
- :
- 150mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €198.421 (€244.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.