You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cleaning Basket for 10L Ultrasonic Cleaner -
UTBAS10
New- Manufacturer:
- SHESTO SHESTO
- Manufacturer Part No:
- UTBAS10
- Order Code:
- SI20489
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060576966075
Product Overview
- Wire mesh basket - helps to minimise/ reduce ultrasonic hotspots during ultrasonic cleaning
- Convenient handles hang over the edge of the tank to suspend the whole basket off the bottom of the tank
- Convenient handles hang over the edge of the tank to suspend the whole basket off the bottom of the tank
- Reduces cavitation (compared to no basket) facilitates a gentler cleaning action for those delicate items
- Basket Dimensions: (L) 470 x (W) 110 x (H) 100mm excluding handles
- Mesh gauge approx, 15mm
Product Information
- :
- Ultrasonic Cleaning Basket
- :
- Shesto 10 Litre Ultrasonic Cleaning Tanks
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €32.913 (€40.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.