You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultrasonic Cleaning Powder Concentrate for Oxidation & Rust Removal, 200g -
UTRUS200
New- Manufacturer:
- SHESTO SHESTO
- Manufacturer Part No:
- UTRUS200
- Order Code:
- SA04508
- Also Known As:
- GTIN UPC EAN: 5056402214687
Product Range Selector (Shesto - Ultrasonic Cleaning Powder)
See all from this product rangeProduct Overview
- Removes oxidation/rust from brass, steel, aluminium, copper, and many other metals
- Perfect for cleaning tools and car/machinery parts
- Ideal for restoring, maintaining and servicing intricate items with hard to reach areas
- Can be used to clean component parts before remanufacturing or as part of routine maintenance
- Can be diluted with water straight from the tap, saving money on distilled water
- The mixed solution will last multiple cleans depending on soiling levels
- More economical than fluid equivalents
- Safer and easier to store and transport than liquid alternatives
- This pack of powder 200g will make 10 litres of ultrasonic cleaning fluid
Product Information
- :
- Ultrasonic
- :
- Metals
- :
- Box
- :
- -
- :
- 200g
- :
- Shesto - Ultrasonic Cleaning Powder
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.4565 (€20.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.