You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Handheld Streamer Cannon 50CM, Gold Metallic -
62020GM
- Manufacturer:
- SHOWTEC SHOWTEC
- Manufacturer Part No:
- 62020GM
- Order Code:
- DP35205
- Also Known As:
- GTIN UPC EAN: 8717748403926
Product Range Selector (SHOWTEC Handheld Cannons)
See all from this product rangeProduct Overview
- Cannon size/type: 50cm, handheld
- Maximum load of streamers inside
- Output distance: 12m
- Streamer colour: Gold metallic
- Streamer size: 15mm x 10m
- Streamer type: Flameproof paper streamers
- Complies with SP 371(1)
- BAM tested
- Streamers are B1 certified
Product Information
- :
- SHOWTEC Handheld Cannons
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 01/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.3015 (€11.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.