You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Handheld Streamer Cannon 50CM, Pink -
62020P
- Manufacturer:
- SHOWTEC SHOWTEC
- Manufacturer Part No:
- 62020P
- Order Code:
- DP35212
- Also Known As:
- GTIN UPC EAN: 8717748403988
Product Range Selector (SHOWTEC Handheld Cannons)
See all from this product rangeProduct Overview
- Cannon size/type: 50cm, handheld
- Maximum load of streamers inside
- Output distance: 12m
- Streamer colour: Pink
- Streamer size: 15mm x 10m
- Streamer type: Flameproof paper streamers
- Complies with SP 371(1)
- BAM tested
- Streamers are B1 certified
Product Information
- :
- SHOWTEC Handheld Cannons
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.1634 (€10.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.