You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Handheld Streamer Cannon Pro 80CM, Pink Metallic - 

62040PM

62040PM - Handheld Streamer Cannon Pro 80CM, Pink Metallic

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SHOWTEC SHOWTEC
Manufacturer Part No:
62040PM
Order Code:
DP35259
Also Known As:
GTIN UPC EAN: 8717748404459

Product Range Selector (SHOWTEC Handheld Cannons)

See all from this product range

Product Overview

A handheld effects cannon which is single use and prefilled with streamers. The lowest part contains a pressurized nitrogen cartridge. Simply twist the lowest part of the canon to the left and the streamers will be launched into the air. They’re easy to use and a great effect for a variety of occasions.
  • Cannon size/type: 80cm, handheld
  • Maximum load of streamers inside
  • Output distance: 20m
  • Streamer colour: Pink metallic
  • Streamer size: 15mm x 10m
  • Streamer type: Flameproof paper streamers
  • Complies with SP 371(1)
  • BAM tested
  • Streamers are B1 certified

Footnotes

Due to regulations this product needs to be shipped according ADR standards and therefore may need to add additional shipping cost.

Product Information


:
SHOWTEC Handheld Cannons

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8717748404459

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€11.662 ( €14.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €11.662 (€14.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --