You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electric Confetti Cannon Pro 80CM, Red Hearts -
62070RH
- Manufacturer:
- SHOWTEC SHOWTEC
- Manufacturer Part No:
- 62070RH
- Order Code:
- DP35325
- Also Known As:
- GTIN UPC EAN: 8717748405135
Product Range Selector (SHOWTEC Electric Cannons)
See all from this product rangeProduct Overview
- Cannon size/type: 80cm, electric fired
- Maximum load of confetti inside
- Output distance: 12m
- Confetti colour: Red
- Confetti size: 55mm Hearts
- Confetti type: Flameproof paper confetti
- Filling: 200g
- Complies with SP 371(1)
- BAM tested
- Confetti is B1 certified
- N.B. Requires FX Shot (60908) to fire cannon, and can be remotely fired with the addition of a DMX switch pack and DMX controller.
Footnotes
Product Information
- :
- SHOWTEC Electric Cannons
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.9119 (€14.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.