You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electric Confetti Cannon Pro 80CM, White and Silver - 

62070WS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SHOWTEC SHOWTEC
Manufacturer Part No:
62070WS
Order Code:
DP35331
Also Known As:
GTIN UPC EAN: 8717748405180

Product Range Selector (SHOWTEC Electric Cannons)

See all from this product range

Product Overview

The Showtec electric canon is a single use canon, prefilled with confetti. To fire an electric cannon, the Showtec FX Shot (60908) is required. The bottom part of the canon contains a pressurized nitrogen cartridge for a powerful burst to launch confetti into the air. They’re easy to setup and a great effect for a variety of events, performances and venues.
  • Cannon size/type: 80cm, electric fired
  • Maximum load of confetti inside
  • Output distance: 12m
  • Confetti colour: White and silver
  • Confetti size: 55x17mm
  • Confetti type: Flameproof paper confetti
  • Filling: 200g
  • Complies with SP 371(1)
  • BAM tested
  • Confetti is B1 certified
  • N.B. Requires FX Shot (60908) to fire cannon, and can be remotely fired with the addition of a DMX switch pack and DMX controller.

Footnotes

Due to regulations this product needs to be shipped according ADR standards and therefore may need to add additional shipping cost.

Product Information


:
SHOWTEC Electric Cannons

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8717748405180

66 In stock Need more?

???PF_PDP_RSP_SUP???

€10.12 ( €12.45  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €10.12 (€12.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --