You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Channel Dimmer, TED Pack - 

TED PACK BS13

New
TED PACK BS13 - 4 Channel Dimmer, TED Pack
TED PACK BS13 - 4 Channel Dimmer, TED Pack
TED PACK BS13 - 4 Channel Dimmer, TED Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SHOWTEC SHOWTEC
Manufacturer Part No:
TED PACK BS13
Order Code:
DP38451

Product Overview

The Showtec TED Pack BS13 is a 2000W leading and trailing edge 4 Channel dimmer for indoor use with dim, switch and FX modes. The output is independent of the connected load and can be used with LEDs and incandescent lights up to 2 A per channel. Its channels can be linked or controlled individually. The TED Pack BS13 uses MOSFETs to dim the output and can be switched between leading edge and trailing edge dimming. The Special FX mode offers a safety channel that prevents unintentional activation which can be helpful for controlling shooters, canons, drops, et cetera. The unit can be controlled manually and via DMX. The included Quicklock bracket clicks on easily from the back or the top.
  • Leading and trailing edge dimming
  • 4 Dimmer curves for conventional and LED lights
  • Special Effects mode with safety channel
  • Quick-Lock bracket attachable to top and backside
  • Control Mode: DMX, Local Control, Manual
  • BS13 output connectors (UK)
  • Protocols: DMX, RDM
  • DMX Channels: 1, 2, 3, 4, 5
  • Power Supply: 220V to 240V AC 50 Hz
  • Power Consumption: 4W
  • Output Current per Channel: 2A
  • Power Connector In: Power Pro Blue
  • DMX Connector In: XLR 3P, XLR 5P
  • DMX Connector Out: XLR 3P, XLR 5P
  • Dimensions (LxWxH): 240mm x 230mm x 92mm
  • Weight: 2.7kg

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock Need more?

???PF_PDP_RSP_SUP???

€230.00 ( €282.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €230.00 (€282.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --