You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UV LED Bar, 100cm - 80328 - 

V1

V1 - UV LED Bar, 100cm - 80328
V1 - UV LED Bar, 100cm - 80328

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SHOWTEC SHOWTEC
Manufacturer Part No:
V1
Order Code:
DP33118
Also Known As:
GTIN UPC EAN: 8717748303325

V1 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

QTX

UV LED Bar – 9x3W

• Plug Type : UK Type G

     
Restricted Item Add

LEDJ

UV Spectra Batten 12 x 5W LED Bar, 1m

• Plug Type : UK Type G

     
Restricted Item Add

Product Overview

  • 100cm LED bar
  • Creates a blacklight effect with LEDs
  • High power and less fragile than a conventional tube
  • Plug & Play functionality
  • 18x 3W UV LEDs
  • Input voltage: 100-240VAC, 47/63Hz
  • Power consumption: 60W (max)
  • Dimensions: 1000x60x115mm
  • Weight: 2.3kg

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8717748303325

No Longer Stocked

???PF_PDP_RSP_SUP???

€156.5811 ( €192.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €156.5811 (€192.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €146.7297 (€180.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --