You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Wall Panel Remote for TR-512 Install / Pocket, Black - 

WALL PANEL FOR TR-512 BLACK

New
WALL PANEL FOR TR-512 BLACK - Wall Panel Remote for TR-512 Install / Pocket, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SHOWTEC SHOWTEC
Manufacturer Part No:
WALL PANEL FOR TR-512 BLACK
Order Code:
DP38449
Product Range
Showtec Wall Panel Remote for TR-512 Install/Pocket

Product Range Selector (Showtec Wall Panel Remote for TR-512 Install/Pocket)

See all from this product range

Product Overview

The Showtec Black Wall panel remote for TR-512 is an ideal solution to manually trigger a premade show or scene. It is a very useful wall panel to complete your system integration project when using the TR-512 Install DMX recorder / playback. This wall panel remote control is widely used in theme parks, museums and shops. The two-way communication between the wall panel remote and the TR-512 Install/Pocket allows visual feedback of the active sequences and which shows will end. You can easily find the right button even in the dark. This is because it is equipped with key illumination. The Wall Panel Remote is powered directly by the TR-512 Install module through an RJ45 data cable. The wall panel remote control for TR-512 Install is designed to fit into a U40 flush-mounted box for an easy and visually appealing installation. It is available with either a black or silver coloured front panel. Please note that this Wall Panel Remote is only suitable for the TR-512 Install/Pocket (order code 50823/50826).
  • Suitable only for use with TR-512 Install & Pocket (50823/50826)
  • 6 Playback buttons
  • Data and power over RJ45 connector
  • Trigger status indication via backlight
  • Power Supply: 12V DC
  • Power Consumption: 1W
  • Power Connector In: RJ45
  • IP rating: IP20
  • Aluminium housing
  • Dimensions (LxWxH): 85mm x 85mm x 7mm
  • Installation depth: 29mm
  • Weight: 100g

Product Information


:
Showtec Wall Panel Remote for TR-512 Install/Pocket

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

3 In stock Need more?

???PF_PDP_RSP_SUP???

€63.3672 ( €77.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €63.3672 (€77.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --