You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wall Panel Remote for TR-512 Install / Pocket, Silver -
WALL PANEL FOR TR-512 SILVER
New- Manufacturer:
- SHOWTEC SHOWTEC
- Manufacturer Part No:
- WALL PANEL FOR TR-512 SILVER
- Order Code:
- DP38450
- Product Range
- Showtec Wall Panel Remote for TR-512 Install/Pocket
Product Range Selector (Showtec Wall Panel Remote for TR-512 Install/Pocket)
See all from this product rangeProduct Overview
- Suitable only for use with TR-512 Install & Pocket (50823/50826)
- 6 Playback buttons
- Data and power over RJ45 connector
- Trigger status indication via backlight
- Power Supply: 12V DC
- Power Consumption: 1W
- Power Connector In: RJ45
- IP rating: IP20
- Aluminium housing
- Dimensions (LxWxH): 85mm x 85mm x 7mm
- Installation depth: 29mm
- Weight: 100g
Product Information
- :
- Showtec Wall Panel Remote for TR-512 Install/Pocket
- :
- -
Technical Documents (0)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €64.4504 (€79.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.