You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Supercardioid Condenser Vocal Microphone -
BETA87A
- Manufacturer:
- SHURE SHURE
- Manufacturer Part No:
- BETA87A
- Order Code:
- MP35567
- Also Known As:
- GTIN UPC EAN: 0042406477956
- Technical Datasheet:
- BETA87A Datasheet
Product Overview
- Premier live performance microphone with Shure quality, ruggedness, and reliability
- Uniform supercardioid pick-up pattern for maximum gain before feedback and superior rejection of off-axis sound
- Smooth, wide frequency response with gradual presence rise and controlled proximity effect tailored for vocals
- Advanced cartridge shock mount system absorbs mechanical shock and minimizes handling noise
- Dent-resistant steel mesh grille and enamel coated metal alloy construction resist wear and abuse
- Effective built-in pop filter reduces undesirable wind and breath noise
- Very low susceptibility to RF and electromagnetic hum
- Cartridge type: Electret Condenser
- True condenser design externally polarised
- Power supply: 11V to 52V DC phantom (1.2 mA)
- Polar pattern: Supercardioid
- Capsule shock-mounted internally to minimise structure-borne noise
- SPL max: 140.5dB
- SNR: 70.5dB (23.5dB self noise)
- Output impedance: 150Ω
- Dynamic range: 117dB
- Clipping level:−6dBV (0.5V) - (1 kHz at 0.25% THD, 1kΩ)
- Frequency response: 50Hz to 20kHz
- Polarity: Positive pressure on diaphragm produces positive voltage on pin 2 with respect to pin 3
- Connector: 3 pin XLR male
- Sensitivity (at 1kHz): -52.5 dBV/Pa
- Dimensions (HxDia): 160x50mm
- Weight: 207g
Applications
Audio, Conferencing, Business, Commercial, Education, Installations, Live Events, Professional, Music
Contents
Beta87A Mic, A25D Swivel Adapter, 26A13 Carrying/Storage Bag
Product Information
- :
- Super Cardioid
- :
- 150ohm
- :
- 50Hz
- :
- 20kHz
- :
- -52mV/Pa
- :
- XLR
- :
- -
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €267.375 (€328.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.