You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless System with Cardioid Condenser Lavalier Mic -
BLX14UK/CVL-K3E
- Manufacturer:
- SHURE SHURE
- Manufacturer Part No:
- BLX14UK/CVL-K3E
- Order Code:
- MP35568
- Product Range
- SHURE Wireless Mic Systems
- Also Known As:
- GTIN UPC EAN: 0042406367820
Product Range Selector (SHURE Wireless Mic Systems)
See all from this product rangeProduct Overview
- Up to 12x compatible systems per frequency band (depending on region)
- Microprocessor-controlled internal antenna diversity
- One-touch QuickScan frequency selection quickly locates the best frequency (quick & easy frequency matching)
- Two color audio status indicator LED
- 1/4" and XLR audio outputs (unbalanced)
- Power and battery status LED
- Adjustable gain control
- Cartridge type: Electret Condenser
- 2x AA batteries provided (up to 14h working time)
- Operating range: up to 90m
- Polar pattern: Cardioid
- Available frequencies: 524MHz to 865MHz (depend on applicable regulations in country where system used)
- Maximum output level: -27 dBV (XLR, mic level), -13 dBV (1/4")
- SPL max.: 139dB
- Connector: TA4F
- Sensitivity (at 1kHz): -43.5dBV/Pa
- SNR: 72dB
- Output impedance: 600Ω
- Dynamic range: 117dB(A)
- Operating temperature: -18°C (0°F) to +50°C (122°F)
- Frequency response: 60Hz to 12kHz
- System distortion: 0.5% THD typical (ref. +/- 38 kHz deviation, 1 kHz tone)
- Power supply: +5V DC (nominal), 10V maximum (DC bias)
- Polarity: Positive pressure on diaphragm produces positive voltage on pin 3 with respect to pin 1
- Cable length: 1.3m
Applications
Audio, Conferencing, Business, Commercial, Education, Installations, Live Events, Professional, Music, Wireless
Contents
BLX1 bodypack transmitter, BLX4 receiver, CVL mic, PS24 power supply, 1x lavalier clip, 1x windscreen
Product Information
- :
- Cardioid
- :
- 865MHz
- :
- 60Hz
- :
- 12kHz
- :
- SHURE Wireless Mic Systems
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €346.0877 (€425.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.