You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Wireless Dual System with 2x Cardioid Condenser Lavalier Mic - 

BLX188UK/CVL-K3E

BLX188UK/CVL-K3E - Wireless Dual System with 2x Cardioid Condenser Lavalier Mic
BLX188UK/CVL-K3E - Wireless Dual System with 2x Cardioid Condenser Lavalier Mic
BLX188UK/CVL-K3E - Wireless Dual System with 2x Cardioid Condenser Lavalier Mic
BLX188UK/CVL-K3E - Wireless Dual System with 2x Cardioid Condenser Lavalier Mic
BLX188UK/CVL-K3E - Wireless Dual System with 2x Cardioid Condenser Lavalier Mic
BLX188UK/CVL-K3E - Wireless Dual System with 2x Cardioid Condenser Lavalier Mic

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SHURE SHURE
Manufacturer Part No:
BLX188UK/CVL-K3E
Order Code:
MP35572
Product Range
SHURE Wireless Mic Systems
Also Known As:
GTIN UPC EAN: 0042406366311

Product Range Selector (SHURE Wireless Mic Systems)

See all from this product range

Product Overview

Shure BLX Wireless Systems combine professional quality sound with simple setup and an intuitive interface for performance you can trust right out of the box. Precision built and available in a variety of handheld, lavalier, instrument and headset configurations, it’s the most accessible way to own the stage. The model BLX188/CVL contains a reliable CVL lapelle microphone for spoken word applications. The Centraverse Lavalier (CVL) offers convenience and performance in an easy-to-use, clip-on cardioid condenser microphone that features simple, no-nonsense setup made for the presenting professional. Precision-engineered for years of use in any Shure wireless system, its compact size is ideal for presenting situations where visibility is a major concern. The unidirectional (cardioid) pickup pattern rejects unwanted noise for superior source quality and vocal reproduction.
  • Up to 12x compatible systems per frequency band (depending on region)
  • Microprocessor-controlled internal antenna diversity
  • One-touch QuickScan frequency selection quickly locates the best frequency (quick & easy frequency matching)
  • Two color audio status indicator LED
  • 1/4" and XLR audio outputs (unbalanced)
  • Power and battery status LED
  • Adjustable gain control
  • Cartridge type: Electret Condenser
  • 4x AA batteries provided (up to 14h working time)
  • Operating range: up to 90m
  • Polar pattern: Cardioid
  • Available frequencies: 524MHz to 865MHz (depend on applicable regulations in country where system used)
  • Maximum output level: -27 dBV (XLR, mic level), -13 dBV (1/4")
  • SPL max.: 139dB
  • Connector: TA4F
  • Sensitivity (at 1kHz): -43.5dBV/Pa
  • SNR: 72dB
  • Output impedance: 600Ω
  • Dynamic range: 117dB(A)
  • Operating temperature: -18°C (0°F) to +50°C (122°F)
  • Frequency response: 60Hz to 12kHz
  • System distortion: 0.5% THD typical (ref. +/- 38 kHz deviation, 1 kHz tone)
  • Power supply: +5V DC (nominal), 10V maximum (DC bias)
  • Polarity: Positive pressure on diaphragm produces positive voltage on pin 3 with respect to pin 1
  • Cable length: 1.3m

Applications

Audio, Conferencing, Business, Commercial, Education, Installations, Live Events, Professional, Music, Wireless

Contents

2x BLX1 bodypack transmitter, BLX88 receiver, 2x CVL mic, PS24 power supply, 2x lavalier clip, 2x windscreen

Footnotes

Actual range depends on RF signal absorption, reflection and interference

Product Information


:
Cardioid

:
865MHz

:
60Hz

:
12kHz

:
SHURE Wireless Mic Systems

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0042406366311

1 In stock Need more?

???PF_PDP_RSP_SUP???

€637.284 ( €783.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €637.284 (€783.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --