You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Rack Mount Wireless Microphone Set, PG58 -
BLX24RUK/PG58-K3E
- Manufacturer:
- SHURE SHURE
- Manufacturer Part No:
- BLX24RUK/PG58-K3E
- Order Code:
- MP35126
- Also Known As:
- GTIN UPC EAN: 0042406254069
Product Overview
- Dynamic vocal microphone with professional quality and analogue handheld transmitter
- Up to 12 compatible systems per frequency band (region dependent)
- One-touch QuickScan frequency selection quickly locates the best open frequency in case of interference
- Up to 14 hours of continuous use from 2 AA batteries (included)
- Up to 300 ft (91 m) operating range for total wireless freedom
- XLR and 6.35mm (¼") output connectors
- Two-colour audio status indicator LED on receiver
- LC Display with detailed RF and audio metering
- Removable antennas for quick antenna distribution
- Rack mount kit included
- Rugged and reliable Shure construction
- K3E Frequency range: 606 to 630MHz
Contents
BLX4R wireless receiver, BLX2/PG58 handheld transmitter, microphone clip, power supply, 2 AA batteries, rack mount kit and user guide
Product Information
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €335.3285 (€412.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.