You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless Vocal System with PG58 -
BLX24UK/PG58-K3E
Product Overview
- Dynamic vocal microphone with professional quality and analogue handheld transmitter
- Up to 12 compatible systems per frequency band (region dependent)
- Microprocessor-controlled internal antenna diversity
- One-touch QuickScan frequency selection quickly locates the best open frequency in case of interference
- Up to 14 hours of continuous use from 2 AA batteries (included)
- Up to 300 ft (91 m) operating range for total wireless freedom
- XLR and 6.35mm (¼") output connectors
- Two-colour audio status indicator LED on receiver
- Rugged and reliable Shure construction
- K3E Frequency range: 606 to 630MHz
Contents
BLX4 single-channel receiver, BLX2/PG58 handheld transmitter, microphone clip, power supply, 2 AA batteries, and user guide
Product Information
- :
- 606Hz
- :
- 630MHz
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €281.75 (€346.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.