You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual Wireless System with 2x Cardioid Dynamic Vocal Mics - 

BLX288UK/PG58-K3E

BLX288UK/PG58-K3E - Dual Wireless System with 2x Cardioid Dynamic Vocal Mics

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SHURE SHURE
Manufacturer Part No:
BLX288UK/PG58-K3E
Order Code:
MP35120
Also Known As:
GTIN UPC EAN: 0042406246620

Product Range Selector (SHURE Wireless Mic Systems)

See all from this product range

Product Overview

The BLX288/PG58 Dual Handheld Wireless System is part of the BLX wireless systems family. The Shure BLX® Wireless Systems combine professional-quality sound with simple setup and an intuitive interface for legendary audio performance right out of the box. Precision-built and available in a variety of configurations, it’s the most accessible way to own the stage.
  • 2x PG58 Dynamic vocal microphones with professional quality and analog handheld transmitter
  • Up to 12x compatible systems per frequency band (region dependent)
  • Microprocessor-controlled internal antenna diversity
  • One-touch QuickScan frequency selection quickly locates the best open frequency in case of interference
  • Up to 14h of continuous use from 2x AA batteries (included)
  • Up to 90 m operating range for total wireless freedom
  • XLR and 6.35mm (¼") output connectors
  • Two-colour audio status indicator LED on receiver
  • Rugged and reliable Shure construction
  • K3E Frequency range: 606 to 630MHz
  • Tailored microphone cartridge design for natural clarity in the frequency range of vocal performance
  • Frequency response: 50Hz to 16kHz
  • Output impedance: 150Ω
  • Sensitivity (at 1kHz): -55dBV/Pa

Applications

Audio, Conferencing, Business, Commercial, Education, Installations, Live Events, Professional, Music, Wireless

Contents

BLX88 dual-channel receiver, 2x BLX2/PG58 handheld transmitters, 2x microphone clip, power supply, 2x AA batteries, user guide

Product Information


:
Cardioid

:
630MHz

:
50Hz

:
16kHz

:
SHURE Wireless Mic Systems

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0042406246620

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€506.9545 ( €623.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €506.9545 (€623.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --