You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Band Digital Wireless BodyPack System with Fitness Earset Headworn Cardioid Condenser Microphone - GLX-D+ -
GLXD14+UK/SM31-Z4
- Manufacturer:
- SHURE SHURE
- Manufacturer Part No:
- GLXD14+UK/SM31-Z4
- Order Code:
- MP35830
- Also Known As:
- GTIN UPC EAN: 0042406715447
- Technical Datasheet:
- GLXD14+UK/SM31-Z4 Datasheet
Product Range Selector (GLXD14+UK Series)
See all from this product rangeProduct Overview
GLXD4+ Digital Wireless Dual Band Tabletop Receiver - Exceptional digital audio clarity
- Compatible with multiple legendary microphone options
- Automatically moves away from interference without audio interruption
- Operates in 2.4 and 5.8 GHz spectrum
- Rechargeable battery delivers up to 12 hours of runtime
- Rock-solid RF performance for multiple system installations
- License-free frequency range
GLXD1+ Digital Wireless Dual Band Bodypack Transmitter - 2.4 GHz and 5.8 GHz wireless operating frequency
- Dual-band technology doubles available bandwidth
- Long-term use with 12 hours of runtime from included lithium-ion battery
- Ideal for wirelessly transmitting audio with automatic receiver pairing
SM31FH - Fitness Headset Condenser Microphone - Wearable wireframe headset with secure, comfortable fit made for fitness and aerobics instructors
- Integrated moisture-repelling hydrophobic fabric protects the microphone element from harmful corrosion for use in humid environments
- Flexible gooseneck provides discrete adjustment options to optimise placement for greatest isolation
- Lightweight and low-profile form factors stave off fatigue during high-impact use
- Compatible with Shure wireless bodypack systems for direct replacement of TA4F-connected microphones
- ncluded windscreen tames plosive, breath and wind noises for clean and intelligible sound
- Tailored frequency response refined for crisp and clear vocal reproduction
- Legendary Shure precision engineering for durability and performance
Contents
GLXD4+ - Digital Wireless Dual Band Tabletop Receiver, GLXD1+ - Digital Wireless Dual Band Bodypack Transmitter and SM31FH Fitness Earset Headworn Cardioid Condenser Microphone
Product Information
- :
- Cardioid
- :
- -
- :
- 2.4GHz
- :
- 5.8GHz
- :
- GLXD14+UK Series
Technical Documents (3)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €584.0877 (€718.43) | ( ) |
2+ | €544.425 (€669.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.