You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cardioid Large Diaphragm Side-Address Condenser Microphone -
PGA27-LC
- Manufacturer:
- SHURE SHURE
- Manufacturer Part No:
- PGA27-LC
- Order Code:
- MP35590
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0042406396691
- Technical Datasheet:
- PGA27-LC Datasheet
Product Overview
- Large diaphragm cartridge provides wider dynamic range for clear highs and strong lows
- Updated industrial design with black metallic finish and grille for unobtrusive visual presence, and exceptional performance in rigorous environments
- High-pass filter for additional control of unwanted low-end signal
- -15dB switchable attenuator for additional SPL versatility
- Shock mount included for additional set-up stability and minimization of unwanted mechanical noise
- Padded zipper case included for additional protection during storage or transport
- Microphone capsule: Electret large diaphragm condenser
- Polar pattern: Cardioid
- Frequency response: 20Hz to 20kHz
- Output impedance: 115Ω
- SPL max: 130dB (pad off), 145dB (pad on)
- Sensitivity (at 1kHz): -35dBV/Pa
- Microphone connector: 3 Pin XLR male
- Power requirements: 48V DC phantom power
- Polarity: Positive pressure on diaphragm produces positive voltage on pin 2 with respect to pin 3
- Dimensions (HxDia): 153x56mm
- Weight: 453g
Applications
Audio, Conferencing, Business, Commercial, Education, Installations, Live Events, Professional, Music
Contents
PGA27, shockmount, padder zipper bag
Product Information
- :
- Cardioid
- :
- 115ohm
- :
- 20Hz
- :
- 20kHz
- :
- -35dB/Pa
- :
- XLR
- :
- 0mm
- :
- -
Technical Documents (3)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €171.0657 (€210.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.