You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cardioid Small Diaphragm Condenser Instrument Microphone - 

PGA81-XLR

PGA81-XLR - Cardioid Small Diaphragm Condenser Instrument Microphone
PGA81-XLR - Cardioid Small Diaphragm Condenser Instrument Microphone
PGA81-XLR - Cardioid Small Diaphragm Condenser Instrument Microphone
PGA81-XLR - Cardioid Small Diaphragm Condenser Instrument Microphone

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SHURE SHURE
Manufacturer Part No:
PGA81-XLR
Order Code:
MP35597
Also Known As:
GTIN UPC EAN: 0042406396660
Technical Datasheet:
PGA81-XLR   Datasheet
See all Technical Docs

Product Range Selector (SHURE Small-Diaphragm Condenser Mics)

See all from this product range

Product Overview

The PGA81 cardioid condenser instrument microphone is a professional quality flat-response microphone featuring highly durable design and construction that delivers excellent sound. Ideal for use in sensitive acoustic instrument performance and recording, the PGA81 comes with a swivel adaptor, carrying pouch and choice of with XLR cable, or without. Phantom power of 48V DC is required for operation.
  • Flat-response microphone cartridge design for clear reproduction of acoustic instrument sound sources in more sensitive environments.
  • Updated industrial design with black metallic finish and grille for unobtrusive visual presence, and exceptional performance in rigorous environments
  • Supplied with stand adaptor for mounting to a microphone stands
  • Zipper pouch included for additional protection during storage or transport
  • Microphone capsule: Electret small diaphragm condenser
  • Polar pattern: Cardioid
  • Frequency response: 40Hz to 18kHz
  • Output impedance: 600Ω
  • SPL max: 129.5dB
  • Sensitivity (at 1kHz): -48.5dBV/Pa
  • Microphone connector: 3 Pin XLR male
  • Power requirements: 48V DC phantom power
  • Polarity: Positive pressure on diaphragm produces positive voltage on pin 2 with respect to pin 3
  • Dimensions (HxDia): 131x28mm
  • Weight: 186g

Applications

Audio, Conferencing, Business, Commercial, Education, Installations, Live Events, Professional, Music

Contents

PGA81, XLR lead, mic clip, zipper bag

Product Information


:
Cardioid

:
600ohm

:
40Hz

:
18kHz

:
-48.5dB/Pa

:
XLR

:
4.57m

:
SHURE Small-Diaphragm Condenser Mics

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 0042406396660

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€128.70 ( €158.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €128.70 (€158.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --