You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cardioid Small Diaphragm Condenser Drum Microphone - 

PGA98D-XLR

PGA98D-XLR - Cardioid Small Diaphragm Condenser Drum Microphone
PGA98D-XLR - Cardioid Small Diaphragm Condenser Drum Microphone
PGA98D-XLR - Cardioid Small Diaphragm Condenser Drum Microphone
PGA98D-XLR - Cardioid Small Diaphragm Condenser Drum Microphone

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SHURE SHURE
Manufacturer Part No:
PGA98D-XLR
Order Code:
MP35598
Also Known As:
GTIN UPC EAN: 0042406396721
Technical Datasheet:
PGA98D-XLR   Datasheet
See all Technical Docs

Product Range Selector (SHURE Small-Diaphragm Condenser Mics)

See all from this product range

Product Overview

The PGA98D is a professional quality cardioid condenser microphone optimized for drums and percussion Featuring a flexible, discrete gooseneck design with highly durable construction, integrated preamplifier and included drum mount for quick and easy attachment and removal, the PGA98D is ideal for both live performance and recording.
  • Tailored microphone cartridge design for clear reproduction of drum and percussion sound sources
  • Flexible gooseneck design makes accurate positioning quick and easy
  • Molded one-piece drum mount for fast, low-profile mounting and removal
  • Integrated preamplifier provides a direct XLR connection (11-52 VDC phantom power required)
  • Updated industrial design with black metallic finish and grille for unobtrusive visual presence
  • Zipper pouch included for additional protection during storage or transport
  • Microphone capsule: Electret small diaphragm condenser
  • Polar pattern: Cardioid
  • Frequency response: 60Hz to 20kHz
  • Output impedance: 850Ω
  • SPL max: 130dB
  • Sensitivity (at 1kHz): -52dBV/Pa
  • Microphone connector: 3 Pin XLR male
  • Power requirements: 11V-52V DC phantom power
  • Polarity: Positive pressure on diaphragm produces positive voltage on pin 2 with respect to pin 3
  • Weight: 210g

Applications

Audio, Business, Commercial, Education, Installations, Live Events, Professional, Music

Contents

PGA98D, XLR lead, mic clip, zipper bag

Product Information


:
Cardioid

:
850ohm

:
60Hz

:
20kHz

:
-52dB/Pa

:
XLR

:
4.57m

:
SHURE Small-Diaphragm Condenser Mics

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 0042406396721

1 In stock Need more?

???PF_PDP_RSP_SUP???

€128.70 ( €158.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €128.70 (€158.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --