You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Open Back Headphones -
SRH1440
- Manufacturer:
- SHURE SHURE
- Manufacturer Part No:
- SRH1440
- Order Code:
- LS05612
- Product Range
- SHURE Open Back Headphones
- Also Known As:
- GTIN UPC EAN: 0042406199759
- Technical Datasheet:
- SRH1440 Datasheet
Product Range Selector (SHURE Open Back Headphones)
See all from this product rangeProduct Overview
- 40mm neodymium drivers deliver full-range audio with rich, controlled bass
- Open-back, circumaural design for exceptionally natural sound, wide stereo image, and increased depth of field
- Impedance optimized for direct connection to wide range of portable audio devices
- Fully adjustable, premium padded headband with steel frame and sleek, ergonomic design for hours of listening comfort
- Oxygen-free copper cable (OFC) with Kevlar® reinforced jacket for superior performance and durability
- Dual-exit cables with gold-plated MMCX connectors provide secure connection and detachability for easy storage or replacement
- Replaceable velour ear pads with high density, slow recovery foam for exceptional comfort
- Additional oxygen-free copper cable and zippered storage case provide years of listening enjoyment and convenient storage
- Individually tested and serialised
- Legendary Shure durability to withstand the rigors of everyday use
- Trasducer type: Dynamic, Neodymium magnet
- Driver size: 40mm
- Frequency range: 15Hz to 27kHz
- Sensitivity (@1 kHz): 101dB/mW
- Impedance: 37Ω
- Connector: Gold-plated 3.5mm (1/8") stereo mini jack plug with 6.35mm (1/4") threaded adaptor
- Cable length/type: 2.1m dual-exit, detachable oxygen-free copper
- Removable ear pads
- Weight: 343g
Applications
Audio, Conferencing, Business, Commercial, Education, Installations, Live Events, Professional, Music
Contents
SRH1440, additional pair of velour ear pads 2x detachable cable, threaded ¼” adaptor, zippered hard storage case
Product Information
- :
- 15Hz
- :
- 27kHz
- :
- 37ohm
- :
- Neodymium Magnet
- :
- 3.5mm Audio
- :
- 2.1m
- :
- SHURE Open Back Headphones
Technical Documents (2)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €234.8822 (€288.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.