You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Monitoring Headphones -
SRH840-EFS
- Manufacturer:
- SHURE SHURE
- Manufacturer Part No:
- SRH840-EFS
- Order Code:
- LS05617
- Also Known As:
- GTIN UPC EAN: 0042406168625
- Technical Datasheet:
- SRH840-EFS Datasheet
Product Range Selector (SHURE Over Ears Headphones)
See all from this product rangeProduct Overview
- Precisely tailored frequency response delivers rich bass, clear mid-range and extended highs
- Wide, padded headband provides ergonomic fit for superior comfort over extended periods
- Closed-back, circumaural design rests comfortably over the ears and reduces background noise
- Collapsible design for easy storage and portability
- Legendary Shure quality to withstand the rigors of everyday use
- Bayonet clip securely locks cable into ear cup
- Replaceable ear cup pads included to ensure long product life
- 3m coiled detachable cable provides plenty of length and easy storage and replacement
- Trasducer type: Dynamic, Neodymium magnet
- Driver size: 40mm
- Frequency range: 5Hz to 25kHz
- Sensitivity (@1 kHz): 102dB/mW
- Impedance: 44Ω
- Connector: Gold-plated 3.5mm (1/8") stereo mini jack plug with 6.35mm (1/4") threaded adaptor
- Cable length/type: 3.0m detachable coiled, oxygen-free copper
- Removable ear pads, collapsible design
- Weight: 372g
Applications
Audio, Conferencing, Business, Commercial, Education, Installations, Live Events, Professional, Music
Contents
SRH440, threaded ¼” gold plated adaptor, 1x detachable coiled cable, carrying pouch, 1x pair of replacement earpads
Product Information
- :
- 5Hz
- :
- 25kHz
- :
- 44ohm
- :
- Neodymium Magnet
- :
- 3.5mm Audio
- :
- 3.0m
- :
- SHURE Over Ears Headphones
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €209.6289 (€257.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.