You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dynamic Headset Microphone - 

WH20XLR

WH20XLR - Dynamic Headset Microphone

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SHURE SHURE
Manufacturer Part No:
WH20XLR
Order Code:
MP35608
Also Known As:
GTIN UPC EAN: 0042406066044

Product Overview

The Shure Model WH20 is a rugged, light-weight, dynamic headset microphone that provides high-quality voice pickup. It fits securely for active microphone users, such as aerobics instructors and musicians, with low visibility for stage appearances. The WH20 is suitable for any voice communications application where comfort and reliability are required. The WH20 has a cardioid (unidirectional) pickup pattern. This provides greater gain-before-feedback and isolation from ambient noise and other unwanted sound sources, such as air-conditioning, musical instruments and loudspeakers. A carefully shaped frequency response includes a voice-frequency presence peak and a low-frequency roll-off to compensate for the proximity effect inherent in cardioid microphones during close talk operation. An integrated elastic headband secures the headset comfortably. The headband, wireframe, and gooseneck are adjustable to accommodate any head size or shape.
  • Lightweight wireframe and headband adjust for a secure, comfortable fit
  • Extra-strong, small-diameter attached microphone cable resists breakage
  • Collapsible microphone boom for easy storage and transportation
  • Smooth, natural frequency response comparable to high-quality dynamic hand-held vocal microphones
  • High input clipping level eliminates overload distortion
  • Reliable at temperature and humidity extremes
  • Supplied with foam windscreen and clothing clip
  • Type: Dynamic, close-talking
  • Frequency response: 50Hz to 15kHz
  • Polar pattern: Cardioid
  • Output impedance: 150Ω
  • Sensitivity (at 1kHz): -67dBV/Pa
  • SPL max: 129dB
  • SNR: 76.6dB
  • Polarity: Positive sound pressure on diaphragm produces positive voltage on tip with respect to sleeve (ground) of microphone output phone plug connector
  • Weight: 63g
  • Cable length: 1.22m

Applications

Audio, Business, Commercial, Education, Installations, Live Events, Professional, Music

Product Information


:
Cardioid

:
-

:
50Hz

:
15kHz

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0042406066044

2 In stock Need more?

???PF_PDP_RSP_SUP???

€108.3138 ( €133.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €108.3138 (€133.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €105.0294 (€129.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --