You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fuse, PV, 10mm x 38mm, 600V dc, 10A - 

50-225-26/10A

50-225-26/10A - Fuse, PV, 10mm x 38mm, 600V dc, 10A
50-225-26/10A - Fuse, PV, 10mm x 38mm, 600V dc, 10A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIBA SIBA
Manufacturer Part No:
50-225-26/10A
Order Code:
FF02688
Product Range
-
Also Known As:
5022526.10
Technical Datasheet:
50-225-26/10A   Datasheet
See all Technical Docs

Product Information


:
-

:
10A

:
Midget

:
600VDC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

5022526.10

15 In stock Need more?

???PF_PDP_RSP_SUP???

€8.3056 ( €10.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €8.3056 (€10.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €7.8416 (€9.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €7.5516 (€9.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €6.9252 (€8.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --