You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
13mm Neon Indicator Lamp, 250V, Green -
SX43211F3E00000
- Manufacturer:
- SIGNAL LUX SIGNAL LUX
- Manufacturer Part No:
- SX43211F3E00000
- Order Code:
- SC18722
- Technical Datasheet:
- SX43211F3E00000 Datasheet
Product Range Selector (SX43211F3xxxxxx Series)
See all from this product rangeProduct Overview
- Panel cutout diameter: 13mm
- Lens diameter: 15mm
- Voltage: 250V AC
- Terminals: 6.3mm x 0.8mm Fast On
Product Information
- :
- 250V
- :
- Quick Connect
- :
- Green
- :
- 13mm
- :
- Round with Flat Top
- :
- -
- :
- SX43211F3xxxxxx Series
Technical Documents (1)
327 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.1115 (€1.37) | ( ) |
25+ | €0.9945 (€1.22) | ( ) |
100+ | €0.8775 (€1.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.