You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Domestic Induction Loop Amplifier Kit, 100m2 - 

DL50/K

DL50/K - Domestic Induction Loop Amplifier Kit, 100m2
DL50/K - Domestic Induction Loop Amplifier Kit, 100m2
DL50/K - Domestic Induction Loop Amplifier Kit, 100m2
DL50/K - Domestic Induction Loop Amplifier Kit, 100m2
DL50/K - Domestic Induction Loop Amplifier Kit, 100m2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DL50/K
Order Code:
DP28063
Technical Datasheet:
DL50/K   Datasheet
See all Technical Docs

Product Overview

The Signet DL50/K domestic loop amplifier kit includes everything needed to create a high quality stand-alone induction loop system for a bedroom, living room, TV lounge or study. Designed to sit discreetly alongside all types of audio-visual equipment, the amplifier features one set of phono inputs (for direct connection to TV sets etc), two microphone inputs and an alert input (for connection to fire alarms, doorbells etc).Adjustable drive, level, mix and tone controls are provided, allowing the system to be tailored to suit the exact requirements of any room, with installation further aided by provision of a headphone socket, output current meter, input peak LED and easy-to-follow installation guide.
  • Ideal for bedrooms, living rooms, TV lounges, studies and other domestic applications
  • 50m² (7mx7m) square room coverage or rectangular room coverage up to 100m² (5mx20m)
  • Connections for two 3.5mm electret microphones (one mic supplied) & 1 Scart-double phono audio lead
  • Adjustable, tamper-resistant drive, level, tone and mic priority channels
  • Input peak, output current, signal present and power on LEDs
  • Headphone socket aids system set-up
  • Alert tone input for doorbells, fire alarms, security systems etc
  • Automatic compressor limiter
  • Full 2Ω drive current capability for increased coverage at higher frequencies
  • Fully compliant with EN60118-4 and BS7594:1993
  • Bandwidth 100Hz-8kHz
  • Input Stage Dynamic Range 33dB
  • Distortion 0.5% THD
  • Voltage 12V ac 1.5A max.
  • Power Consumption 18VA
  • Microphone Input Connector Type: 2x3.5mm mono jack
  • Impedance: 2kΩ & Sensitivity: 2-5mV
  • Phantom Line Input: +8V
  • Connector Type: 2x phono
  • Impedance Output: 4kΩ
  • Loop Coverage (square room): 50m² max. (7mx7m)
  • Loop Coverage (rectangular room): Up to 100m² (5mx20m)
  • Loop Drive Current 3A peak: 1A average
  • Weight 550g (amplifier only)
  • Dimensions (WxHxD) 185x40x85mm

Contents

Contents: 1x DL50 induction loop, 1xPlug-in power supply, 1x33m reel of induction loop cable, 1xScart-double phono audio lead, 1xMicrophone with mounting clip & 1x Installation manual

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

€158.7105 ( €195.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €158.7105 (€195.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ €146.8818 (€180.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --