You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V Vehicle Induction Loop Amplifier -
VL1/B1
- Manufacturer:
- SIGNET / AC SIGNET / AC
- Manufacturer Part No:
- VL1/B1
- Order Code:
- DP29567
- Product Range
- -
- Technical Datasheet:
- VL1/B1 Datasheet
Product Overview
- Ideal for cars, taxis, buses and other private/commercial vehicles
- Generates a loop listening field of approximately 1.2m²
- Compact amplifier ideal for dashboard mounting
- Includes one 3.5m microphone input and one 3.5mm line input
- Metal compensation control helps offset the frequency response problems
- User-adjustable drive, mic level and line level controls
- Includes power on, peak and limit indicators
- Fully compliant with BS7594 and EN60118-4 when correctly installed
- VL1/B1 12V kit includes:-
- 1 x VL1 amplifier
- 1 x TX2 pre-formed loop
- 1 x AMT microphone
- 1 x AL8 fused cigarette lighter power adaptor
- 1 x AFILS fitted sticker
Product Information
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €154.4283 (€189.95) | ( ) |
2+ | €146.6478 (€180.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.