You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sikaflex 212 FC Industry Thixotropic Sealant For Buses, Trucks and Trailers, White - 300ml -
212FC WHITE
- Manufacturer:
- SIKA SIKA
- Manufacturer Part No:
- 212FC WHITE
- Order Code:
- SA04340
- Product Range
- Sikaflex 212 Series
- Also Known As:
- GTIN UPC EAN: 7612894280333
- Technical Datasheet:
- 212FC WHITE Datasheet
Product Range Selector (Sikaflex 212 Series)
See all from this product rangeProduct Overview
- Thixotropic sealant for buses, trucks and trailers
- Bonds well to a wide variety of substrates
- Can be over painted
- Low odour
- Can be sanded
Product Information
- :
- Polyurethane
- :
- Bonding, Sealing
- :
- Cartridge
- :
- White
- :
- 300ml
- :
- 370g
- :
- Sikaflex 212 Series
Technical Documents (2)
Also Known As
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.3827 (€9.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.