You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sikaflex 295 UV Resistant Glazing Adhesive & Exterior Sealant, Black - 300ml -
295UV BLACK
- Manufacturer:
- SIKA SIKA
- Manufacturer Part No:
- 295UV BLACK
- Order Code:
- SA04363
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7612894678406
- Technical Datasheet:
- 295UV BLACK Datasheet
Product Overview
- Exterior sealant and direct glazing adhesive for organic glass in Marine applications
- Excellent application properties
- Resistant to ageing and weathering
- Suitable for organic glasses
- Approved for the OEM market
- Wheelmark approved
Product Information
- :
- Polyurethane
- :
- Bonding, Sealing
- :
- Cartridge
- :
- Black
- :
- 300ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.969 (€36.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.