You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SikaCeram-621 FlowFix Patio Grout Porcelain Jointing Compound, Ivory 15kg -
SKCM621TUBIV15
- Manufacturer:
- SIKA SIKA
- Manufacturer Part No:
- SKCM621TUBIV15
- Order Code:
- SA04204
- Also Known As:
- GTIN UPC EAN: 5055492703972
- Technical Datasheet:
- SKCM621TUBIV15 Datasheet
Product Range Selector (Sika - SikaCeram-621 FlowFix)
See all from this product rangeProduct Overview
- For use with porcelain or ceramic paving
- Simply squeegee into joints for fast and effective application
- Simple and fast application - ideal for large scale areas
- Suitable for joints between 3mm - 10mm wide and 20mm in depth
- Fast setting with exceptional bond strength
- Cures in 60 minutes to a non-permeable finish
- Suitable for vehicular traffic
- Can be applied to wet surfaces
- Exterior use only
- 15kg Bucket (Contains 3x 5kg bags)
- One 5kg bag of SikaCeram®-621 FlowFix correctly mixed with water will cover up to 10m2
Product Information
- :
- Activator / Hardener
- :
- Tub
- :
- 0
- :
- -
- :
- 15kg
- :
- Sika - SikaCeram-621 FlowFix
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €33.4995 (€41.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.