You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SikaCeram CleanGrout Floor & Wall Tile Grout, Ash 5kg -
SKCMCGASH5
- Manufacturer:
- SIKA SIKA
- Manufacturer Part No:
- SKCMCGASH5
- Order Code:
- SA04101
- Also Known As:
- GTIN UPC EAN: 7612894904079
Product Range Selector (Sika - CleanGrout)
See all from this product rangeProduct Overview
- Used in applications where water-resistance is essential including swimming pools and tanks
- Inhibits the formation of mould and bacterial growth
- Suitable for interior and exterior applications
- For use on all types of tiles, mosaic, marble and natural stone
Product Information
- :
- Activator / Hardener
- :
- Bag
- :
- Ash
- :
- -
- :
- 5kg
- :
- Sika - CleanGrout
Technical Documents (0)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.7457 (€13.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.