You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sikaflex EBT+ Adhesive, Sealant & Filler, Brown 300ml -
SKFLEXEBTBN
- Manufacturer:
- SIKA SIKA
- Manufacturer Part No:
- SKFLEXEBTBN
- Order Code:
- SA02773
- Product Range
- Sika - Sikaflex EBT+ Sealant
- Also Known As:
- GTIN UPC EAN: 7612894370560
- Technical Datasheet:
- SKFLEXEBTBN Datasheet
Product Range Selector (Sika - Sikaflex EBT+ Sealant)
See all from this product rangeProduct Overview
- All-in-one adhesive, sealant and filler
- Suitable for interior and exterior use
- Bonds to concrete, brick, mortar, wood, metals, glass, resin and plastics
- Excellent grab and non-slip properties
- Fast-curing rate
- Good weather and water resistance
- Non-corrosive
- Permanently flexible and elastic
Product Information
- :
- Silicone
- :
- General Industrial Bonding, Sealing
- :
- Cartridge
- :
- Brown
- :
- 300ml
- :
- -
- :
- Sika - Sikaflex EBT+ Sealant
Technical Documents (2)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.2368 (€10.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.