You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Interface Bridges, USB to UART, 3V, 3.6V, QFN, 28 Pins, -40 Degrees C -
CP2102N-A02-GQFN28
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- CP2102N-A02-GQFN28
- Order Code:
- SC19273
- Product Range
- -
- Technical Datasheet:
- CP2102N-A02-GQFN28 Datasheet
Product Overview
- No firmware development required
- Simple GUI-based configurator
- Integrated USB transceiver; no external resistors required
- Integrated clock; no external crystal required
- USB 2.0 full-speed compatible
- Data transfer rates up to 3 Mbaud
- USB Battery Charger Detection (USB BCS 1.2 Specification)
- Remote wakeup for waking a suspended host
- Low operating current : 9.5mA
- Royalty-free Virtual COM port drivers
Product Information
- :
- USB to UART
- :
- 3V
- :
- 3.6V
- :
- QFN
- :
- 28Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (2)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.312 (€4.07) | ( ) |
10+ | €3.1165 (€3.83) | ( ) |
25+ | €2.9555 (€3.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.