You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.8mm Chainsaw File -
153142
- Manufacturer:
- SILVERLINE SILVERLINE
- Manufacturer Part No:
- 153142
- Order Code:
- SI16854
- Also Known As:
- GTIN UPC EAN: 5024763031731
Product Range Selector (Silverline - Chainsaw Files)
See all from this product rangeProduct Overview
- Round file designed for sharpening chainsaw chains
- Attached guide plate holds file at correct depth
- Clear markings for easy angle alignment
- Blade Width: 30mm
- Overall Length: 300mm
Product Information
- :
- Chainsaw File
- :
- Chainsaw Chains
- :
- Silverline - Chainsaw Files
Technical Documents (0)
Also Known As
4 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.8383 (€7.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.