You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
150mm x 75mm x 25mm Brown Sanding Belt Cleaning Block -
218490
- Manufacturer:
- SILVERLINE SILVERLINE
- Manufacturer Part No:
- 218490
- Order Code:
- TL17304
- Also Known As:
- GTIN UPC EAN: 5024763117091
Product Overview
- High quality, latex rubber cleaning block
- Extends the life of sanding belts, discs and sheets
- Removes clogging
Product Information
- :
- -
- :
- Brown
- :
- -
- :
- 25mm
- :
- 75mm
- :
- 150mm
- :
- -
Technical Documents (0)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.5417 (€12.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.