You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1/4" Hex Tile & Glass Drill Bit Set, 3 Piece -
224760
- Manufacturer:
- SILVERLINE SILVERLINE
- Manufacturer Part No:
- 224760
- Order Code:
- TL18027
- Also Known As:
- GTIN UPC EAN: 5024763117589
Product Range Selector (Silverline - Tile & Glass Drill Bits)
See all from this product rangeProduct Overview
- Spear-headed tungsten carbide-tipped
- For clean, accurate holes in ceramic tiles, glass and mirrors
- Low drill pressure and frequent lubrication optimises results
- ¼" Hex shank
Contents
5mm, 6mm & 8mm
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Silverline - Tile & Glass Drill Bits
Technical Documents (0)
Also Known As
21 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.8786 (€7.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.