You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1kg (2lb) Hardwood Lump Hammer -
245033
- Manufacturer:
- SILVERLINE SILVERLINE
- Manufacturer Part No:
- 245033
- Order Code:
- TL18011
- Product Range
- Silverline - Hardwood Lump Hammers
- Also Known As:
- GTIN UPC EAN: 5055058156464
Product Range Selector (Silverline - Hardwood Lump Hammers)
See all from this product rangeProduct Overview
- Forged steel powder-coated black head
- Polished striking faces and chamfered edges
- Hardwood shaft
Product Information
- :
- 1kg
- :
- 2lb
- :
- 2lb
- :
- Wood
- :
- Club
- :
- -
- :
- Silverline - Hardwood Lump Hammers
Technical Documents (0)
Also Known As
36 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.9484 (€12.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.