You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6" (150mm) Half-Round Carbide Grit File -
245095
- Manufacturer:
- SILVERLINE SILVERLINE
- Manufacturer Part No:
- 245095
- Order Code:
- TL17292
- Also Known As:
- GTIN UPC EAN: 5055058195876
- Technical Datasheet:
- 245095 Datasheet
Product Overview
- Made from tungsten carbide welded to mild steel blanks
- Will cut in any direction and remove material much faster
- Can be used on many materials including wood, chipboard, tiles and plaster
- Overall length: 150mm
Product Information
- :
- 150mm
- :
- -
- :
- Needle Half Round
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.8748 (€12.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.