You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wood Drill Bit Set, 3 Piece -
342613
- Manufacturer:
- SILVERLINE SILVERLINE
- Manufacturer Part No:
- 342613
- Order Code:
- TL17411
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055058115102
Product Overview
- For Dowels
- Precision ground, pre-cutting blades for a cleaner cut
- Adjustable depth collars for accurate drilling of dowel holes
- For timbers and man-made woods
- Black oxide, dry rust resistant coating
Contents
Sizes: 6mm, 8mm & 10mm
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.7395 (€9.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.