You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4m Polyester Cargo Sling, 2 Tonne -
598512
- Manufacturer:
- SILVERLINE SILVERLINE
- Manufacturer Part No:
- 598512
- Order Code:
- TL17374
- Also Known As:
- GTIN UPC EAN: 5055058171788
Product Range Selector (Silverline - Cargo Slings)
See all from this product rangeProduct Overview
- High strength flat webbing single slings with reinforced lifting eyes
- Made from 100% polyester
- Conforms to EN 1492-1 including a 7:1 safety factor
- Only 3% elongation at maximum load
- Chemically resistant to oils, organic solvents, alcohols, acids and water including sea water
Product Information
- :
- -
- :
- 4m
- :
- -
- :
- 2ton
- :
- Silverline - Cargo Slings
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €33.718 (€41.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.