You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
150mm Tungsten Carbide TCT Scriber and Glass Cutter -
633657
- Manufacturer:
- SILVERLINE SILVERLINE
- Manufacturer Part No:
- 633657
- Order Code:
- TL18018
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055058152824
Product Overview
- Cuts clean straight lines in glass
- Tungsten carbide tip
- Supplied tip guard and pocket clip
- Length 150mm
Product Information
- :
- Glass
- :
- Glass
- :
- Tungsten Carbide
- :
- -
Technical Documents (0)
Also Known As
47 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.1714 (€6.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.