You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Rubble Sacks - 560mm x 660mm, 10 Pack -
633686
- Manufacturer:
- SILVERLINE SILVERLINE
- Manufacturer Part No:
- 633686
- Order Code:
- SI16868
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055058162762
Product Overview
- Tough 80gsm woven material
- Re-usable rubble sacks
- Puncture resistant
- Ideal for use with bricks, sand and gravel
- Pack of 10
Product Information
- :
- Polypropylene
- :
- -
- :
- 660mm
- :
- 560mm
- :
- 560mm
- :
- 25.98"
- :
- 22"
- :
- 22.05"
- :
- -
Technical Documents (0)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.3416 (€9.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.