You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50mm Laminated Padlock with Protective Bumper -
704400
- Manufacturer:
- SILVERLINE SILVERLINE
- Manufacturer Part No:
- 704400
- Order Code:
- SR08874
- Also Known As:
- GTIN UPC EAN: 5060012965358
Product Overview
- Laminated steel body with protective bumper
- Hardened steel and chrome-plated shackle
- Double locking
- Supplied with 3x steel keys
Product Information
- :
- Keyed
- :
- 50mm
- :
- 25mm
- :
- 29mm
- :
- 8.5mm
- :
- Hardened Steel Alloy
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.7715 (€7.10) | ( ) |
3+ | €5.5335 (€6.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.