You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Black Heat Resistant 600°C Spray Paint, 400ml -
SP-010.
- Manufacturer:
- SIMPLY SIMPLY
- Manufacturer Part No:
- SP-010.
- Order Code:
- CP06557
- Product Range
- Simply - Heat Resistant Paint
- Also Known As:
- GTIN UPC EAN: 5037409011646
Product Range Selector (Simply - Heat Resistant Paint)
See all from this product rangeProduct Overview
- High quality paint to treat surfaces treated and untreated which are exposed to high temperatures
- Heat resistant up to 600°C
- Excellent adhesion
- Resistant to petrol, chemicals, weather
Product Information
- :
- Paint
- :
- Heat Resistant
- :
- Aerosol
- :
- Black
- :
- 400ml
- :
- -
- :
- Simply - Heat Resistant Paint
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.3834 (€11.54) | ( ) |
5+ | €8.9154 (€10.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.