You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heat Resistant 300°C Spray Paint - Red, 400ml -
SP-012
Product Range Selector (Simply - Heat Resistant Paint)
See all from this product rangeProduct Overview
- High Adhesion - Will adhere to most surfaces and provide a long-lasting effect
- Resistant to Petrol & Chemicals - Resistant to petrol, chemicals and weather conditions, giving you the confidence in using the product
- Temperature Resistant up to 300°C - Ideal for automotive and household uses alike where areas are exposed to high temperatures
- Scratch Resistant - Created to ensure that it’s scratch-free to give you that extra bit of confidence on the road
Product Information
- :
- Paint
- :
- Heat Resistant
- :
- Aerosol
- :
- Red
- :
- 400ml
- :
- -
- :
- Simply - Heat Resistant Paint
Technical Documents (1)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.3249 (€11.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.